8191307 | Phoenix Contact
Tool bag, without tools, (L x W x D) 165 x 65 x 65 mm, 419.78 g, 8191307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1812 € *
Standard delivery time from the manufacturer is: 3 Weeks
Tool kit, 8191307, Phoenix Contact
Tool kit, unequipped, business card-sized marking label printed according to customer specifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 65 mm | |
| Depth | 65 mm | |
| Length | 165 mm | |
| Weight | 419.78 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029180 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |