1212636 | Phoenix Contact
Tool case, without tools, (L x W x D) 460 x 327 x 327 mm, 99.99 g, 1212636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
551.9458 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tool case, 1212636, Phoenix Contact
Tool case, unequipped, hard case, two levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 327 mm | |
| Depth | 327 mm | |
| Length | 460 mm | |
| Weight | 99.99 g | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021219 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |