1212499 | Phoenix Contact
Tool bag, without tools, (L x W x D) 290 x 185 x 185 mm, 942 g, 1212499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2176 € *
Available in 5 Days: 368 pcs. - if ordered today
Tool bag, 1212499, Phoenix Contact
Tool bag, unequipped, Material: polyester, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 185 mm | |
| Depth | 185 mm | |
| Length | 290 mm | |
| Weight | 942 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |