3260151 | Phoenix Contact
Pick off terminal block, 57 A, 1500 V, 3260151, AGK 10-PTPOWER GN/YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available: 9 pcs.
Available in 5 Days: 940 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3435 €
50 pcs.
3.9508 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Pick-off terminal block, 3260151, Phoenix Contact
Pick-off terminal block for use with PTPOWER 50, 95, 150, and 185 PowerTurn high-current terminal blocks, Nominal voltage: 1500 V, Nominal current: 57 A, Connection method: Push-in connection, 1 level, Rated cross section: 10 mm², Cross section: 0.5-16 mm², Mounting type: on base element, Color: green/yellow.
Features
- Large-surface marking
- The fully insulated, optional use pick-off terminal block enables voltage pick-off
- Pick-off terminal block, for snapping into the lateral guide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pick off terminal block | |
| Rated current | 57 A | |
| Rated voltage | 1500 V | |
| Length | 35 mm | |
| Width | 18.5 mm | |
| Height | 34.7 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |