3244466 | Phoenix Contact
Sensor/actuator terminal block, 13.5 A, 24 V, 3244466, PTIO 1,5/S/4-PE-LED 24 GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Available in 5 Days: 152 pcs. - if ordered today
Sensor/actuator terminal block, 3244466, Phoenix Contact
Sensor/actuator terminal block with green LED display and protective conductor function, Nominal voltage: 24 V, Nominal current: 13.5 A, Connection method: Push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Features
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sensor/actuator terminal block | |
| Rated current | 13.5 A | |
| Rated voltage | 24 V | |
| Length | 90.8 mm | |
| Width | 3.5 mm | |
| Height | 40 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |