3047138 | Phoenix Contact
Pick off terminal block, 32 A, 1000 V, 3047138, AGK 4-UT 35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available in 5 Days: 2,917 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5696 €
50 pcs.
4.1531 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Pick-off terminal block, 3047138, Phoenix Contact
Pick-off terminal block, Nominal voltage: 1000 V, Nominal current: 32 A, Connection method: screw connection, Cross section: 0.14-6 mm², Mounting type: on base element, Color: gray.
Features
- Large-surface marking
- The fully insulated, optional use pick-off terminal block enables voltage pick-off
- Pick-off terminal block, for snapping into the lateral guide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pick off terminal block | |
| Rated current | 32 A | |
| Rated voltage | 1000 V | |
| Length | 42.4 mm | |
| Width | 8.1 mm | |
| Height | 65.7 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |