3003554 | Phoenix Contact
Pick off terminal block, 57 A, 1000 V, 3003554, AGK 10-UKH 150/240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.2233 €
50 pcs.
6.5807 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Pick-off terminal block, 3003554, Phoenix Contact
Pick-off terminal block can only be used in conjunction with UKH 150/240, Nominal voltage: 1000 V, Nominal current: 57 A, Connection method: screw connection, Rated cross section: 10 mm², Cross section: 0.5-10 mm², Mounting type: on base element, Color: gray.
Features
- Large-surface marking
- The fully insulated, optional use pick-off terminal block enables voltage pick-off
- Pick-off terminal block, for snapping into the lateral guide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pick off terminal block | |
| Rated current | 57 A | |
| Rated voltage | 1000 V | |
| Length | 20.7 mm | |
| Width | 10.2 mm | |
| Height | 34.7 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |