2970167 | Phoenix Contact
Transfer module, 48 pole, 4 A, 250 V, 2970167, UMKS- F48M-VR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.5459 € *
Standard delivery time from the manufacturer is: 6 Weeks
Termination board, 2970167, Phoenix Contact
VARIOFACE module, for IEC 603/DIN 41612 connector, type F, 48-positions, z, b, d components mounted, with male connector, cable housing with latch interlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 48 pole | |
| Rated current | 4 A | |
| Rated voltage | 250 V | |
| Length | 70.87 mm | |
| Width | 112.3 mm | |
| Height | 77 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |