2959609 | Phoenix Contact
Transfer module, 25 pole, 2.5 A, 60 V, 2959609, UM 25-D25SUB/B/FRONT/Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.0861 € *
Standard delivery time from the manufacturer is: 6 Weeks
Termination board, 2959609, Phoenix Contact
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 25 positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 25 pole | |
| Rated current | 2.5 A | |
| Rated voltage | 60 V | |
| Length | 46.49 mm | |
| Width | 25 mm | |
| Height | 217 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |