2959599 | Phoenix Contact
Transfer module, 15 pole, 2.5 A, 60 V, 2959599, UM 25-D15SUB/S/FRONT/Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2588 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
2 pcs.
65.3667 €
5 pcs.
64.4623 €
10 pcs.
62.7130 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2959599, Phoenix Contact
VARIOFACE SLIM LINE, with screw connection and D-subminiature pin strip, for assembly at a right angle on NS 35/7.5, 15 positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 2.5 A | |
| Rated voltage | 60 V | |
| Length | 46.49 mm | |
| Width | 25 mm | |
| Height | 147 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |