2904290 | Phoenix Contact

Transfer module, 8 pole, 1 A, 48 V, 2904290, VIP-3/PT/RJ45

Order No.: 61P0311
EAN: 4046356813761
MPN:
2904290
VIP-3/PT/RJ45
Series: VARIOFACE
2904290 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.9589 € *
Available in 5 Days: 360 pcs. - if ordered today
Total Price:
72.96 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9589 €
2 pcs.
70.9002 €
5 pcs.
69.9244 €
10 pcs.
68.0204 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2904290, Phoenix Contact

VARIOFACE module with push-in connection and RJ45 connector.

Features

  • PT connection
  • 1:1 connection
  • Metal foot
Technical specifications
Filter Property Value
Version transfer module
Pin number 8 pole
Rated current 1 A
Rated voltage 48 V
Length 63 mm
Width 26.6 mm
Height 75.8 mm
Connection push-in connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes