2904289 | Phoenix Contact
Passive module, 50 pole, 1 A, 60 V, 2904289, VIP-2/PT/FLK50/S7/A-S400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.1344 € *
Standard delivery time from the manufacturer is: On Request
Passive module, 2904289, Phoenix Contact
VARIOFACE interface module for I/Os of the SIMATIC S7-400, with SIMATIC-specific marking, only in conjunction with FLKM 50-PA-S400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | passive module | |
| Pin number | 50 pole | |
| Rated current | 1 A | |
| Rated voltage | 60 V | |
| Length | 56 mm | |
| Width | 107.9 mm | |
| Height | 72.1 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |