2904272 | Phoenix Contact
Transfer module, 15 pole, 1 A, 25 V, 2904272, VIP-2/PT/HD15SUB/F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.2064 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
79.21 € *
Price list
Quantity
Price per unit*
1 pcs.
79.2064 €
2 pcs.
77.0049 €
5 pcs.
74.9224 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2904272, Phoenix Contact
VARIOFACE module, with push-in connection and high density D-SUB miniature socket strip, for mounting on NS 35, no. of positions: 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 46.6 mm | |
| Width | 46.9 mm | |
| Height | 72.1 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |