2904267 | Phoenix Contact
Transfer module, 50 pole, 1 A, 24 V, 2904267, VIP-3/PT/D50SUB/F/LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.3670 € *
Standard delivery time from the manufacturer is: 18 Weeks
Interface module, 2904267, Phoenix Contact
VARIOFACE module with push-in connections and D-SUB bminiature socket strip, for mounting on NS 35 rails, with LED, 50-position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 50 pole | |
| Rated current | 1 A | |
| Rated voltage | 24 V | |
| Length | 63 mm | |
| Width | 97.7 mm | |
| Height | 75.8 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |