2903055 | Phoenix Contact
Implementation module, 25 pole, 2.5 A, 60 V, 2903055, DFLK-D25 SUB/M/FKCT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.7331 € *
Available in 5 Days: 39 pcs. - if ordered today
Total Price:
101.73 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7331 €
2 pcs.
98.9009 €
5 pcs.
96.2234 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2903055, Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between plug-in push-in spring-cage connection terminal blocks and a D-SUB miniature pin strip (number of positions: 25).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | implementation module | |
| Pin number | 25 pole | |
| Rated current | 2.5 A | |
| Rated voltage | 60 V | |
| Length | 46 mm | |
| Width | 38 mm | |
| Height | 83.4 mm | |
| Connection | push-in spring connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |