2774237 | Phoenix Contact
Sensor/actuator terminal block, 15 A, 250 V, 2774237, DIKD 1,5-TG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3764 € *
Available in 5 Days: 3,790 pcs. - if ordered today
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
10 pcs.
10.5672 €
50 pcs.
9.6271 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator terminal block, 2774237, Phoenix Contact
SSensor/actuator terminal block, Current and voltage are determined by the plug used, Nominal voltage: 250 V, Nominal current: 15 A, 1st, 2nd and 3rd level, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting: NS 35/7.5, NS 35/15, Color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sensor/actuator terminal block | |
| Rated current | 15 A | |
| Rated voltage | 250 V | |
| Length | 72.5 mm | |
| Width | 6.2 mm | |
| Height | 54.5 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |