2717113 | Phoenix Contact
Sensor/actuator terminal block, 16 A, 250 V, 2717113, DOK 1,5-TG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
10 pcs.
10.5315 €
50 pcs.
9.5795 €
100 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator terminal block, 2717113, Phoenix Contact
Sensor/actuator terminal block, Current and voltage are determined by the plug used, Nominal voltage: 250 V, Nominal current: 16 A, Connection method: screw connection, Rated cross section: 1.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Features
- Same shape as DIK-three-level initiator terminal blocks
- The forks of the insertion bridge can be easily loosened for bridging between non-adjacent terminal blocks
- Unlike the DIK terminal blocks, the lower level of these output terminal blocks makes direct contact with the DIN rail and as a PE connection are marked yellow-green
- Because the spine of the insertion bridge can be snapped into place with the terminal block housing, all the terminal points can be wired freely and the bridge can be securely positioned
- The upper level contains the feed-through connections for the signal cable which can be labeled
- Alternate wiring of an actuator followed by an initiator is easy
- The middle level supplies the connected actuators with power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sensor/actuator terminal block | |
| Rated current | 16 A | |
| Rated voltage | 250 V | |
| Length | 61 mm | |
| Width | 6.2 mm | |
| Height | 54.5 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |