2715814 | Phoenix Contact
Sensor/actuator terminal block, 24 A, 250 V, 2715814, DIKD 1,5-LA 24RD/O-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2693 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/actuator terminal block, 2715814, Phoenix Contact
Sensor/actuator terminal block, Nominal voltage: 250 V, Nominal current: 24 A, Connection method: screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7.5, NS 35/15, Color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sensor/actuator terminal block | |
| Rated current | 24 A | |
| Rated voltage | 250 V | |
| Length | 72.5 mm | |
| Width | 6.2 mm | |
| Height | 54.5 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |