2315081 | Phoenix Contact

Transfer module, 50 pole, 1 A, 25 V, 2315081, VIP-3/SC/FLK50

Order No.: 61P0326
EAN: 4046356312899
MPN:
2315081
VIP-3/SC/FLK50
Series: VARIOFACE
2315081 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.1834 € *
Available in 5 Days: 96 pcs. - if ordered today
Total Price:
77.18 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1834 €
2 pcs.
75.0414 €
5 pcs.
73.0065 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2315081, Phoenix Contact

VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 50-positions.

Features

  • Metal foot
  • Screw connection
  • 1:1 connection
Technical specifications
Filter Property Value
Version transfer module
Pin number 50 pole
Rated current 1 A
Rated voltage 25 V
Length 62 mm
Width 92.7 mm
Height 69 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes