2314273 | Phoenix Contact
Passive module, 40 pole, 0.1 A, 30 V, 2314273, FLKMS-KS40/SI/AI16/YCS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.5102 € *
Standard delivery time from the manufacturer is: 8 Weeks
Passive module, 2314273, Phoenix Contact
16-channel analog module with a screw connection and a fuse for each signal path (5x20 mm) with failure indication (LED). The voltage supply and the 40-position system connection are designed redundantly. Suitable for the Yokogawa AAI141 and AAI143 cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | passive module | |
| Pin number | 40 pole | |
| Rated current | 0.1 A | |
| Rated voltage | 30 V | |
| Length | 79.5 mm | |
| Width | 215.5 mm | |
| Height | 125.5 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |