2280307 | Phoenix Contact
Implementation module, 15 pole, 2.5 A, 60 V, 2280307, DFLK-D15 SUB/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.52 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5154 €
2 pcs.
78.2782 €
5 pcs.
76.1600 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2280307, Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature female strip (number of positions: 15).
Features
- Screw connection
- 1:1 connection
- D-SUB 4-40 UNC thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | implementation module | |
| Pin number | 15 pole | |
| Rated current | 2.5 A | |
| Rated voltage | 60 V | |
| Length | 33.07 mm | |
| Width | 39.88 mm | |
| Height | 58.4 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |