1278825 | Phoenix Contact

Transfer module, 9 pole, 2 A, 30 V, 1278825, VFC-PT/D9SUB/M

Order No.: 61P0263
EAN: 4063151476311
MPN:
1278825
VFC-PT/D9SUB/M
Series: VARIOFACE
1278825 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.4794 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
51.48 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4794 €
2 pcs.
49.2422 €
5 pcs.
47.1835 €
10 pcs.
45.3033 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 1278825, Phoenix Contact

VARIOFACE Front Connect, 1:1 D-SUB termination board with Push-in front connections and D-SUB pin strip, number of positions: 9, overall width: 19 mm.

Features

  • Fast, clear, and error-free wiring, thanks to Push-in terminal blocks with front connection technology
  • Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm
  • Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
  • Optically and haptically compatible with modern remote IO systems
Technical specifications
Filter Property Value
Version transfer module
Pin number 9 pole
Rated current 2 A
Rated voltage 30 V
Length 46.85 mm
Width 18.9 mm
Height 127.2 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes