1278799 | Phoenix Contact
Transfer module, 14 pole, 1 A, 30 V, 1278799, VFC-PT/FLK14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4794 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
51.48 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4794 €
2 pcs.
49.2422 €
5 pcs.
47.1835 €
10 pcs.
45.3033 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 1278799, Phoenix Contact
VARIOFACE Front Connect, 1:1 IDC/FLK termination board with Push-in front connections, number of positions: 14, overall width: 19 mm.
Features
- Fast, clear, and error-free wiring, thanks to Push-in terminal blocks with front connection technology
- Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm
- Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
- Optically and haptically compatible with modern remote IO systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 14 pole | |
| Rated current | 1 A | |
| Rated voltage | 30 V | |
| Length | 55 mm | |
| Width | 18.9 mm | |
| Height | 127.2 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |