1278796 | Phoenix Contact
Transfer module, 16 pole, 1 A, 30 V, 1278796, VFC-PT/FLK16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.2525 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.25 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2525 €
2 pcs.
51.7531 €
5 pcs.
51.0391 €
10 pcs.
49.6587 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 1278796, Phoenix Contact
VARIOFACE Front Connect, 1:1 IDC/FLK termination board with Push-in front connections, number of positions: 16, overall width: 19 mm.
Features
- Fast, clear, and error-free wiring, thanks to Push-in terminal blocks with front connection technology
- Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm
- Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
- Optically and haptically compatible with modern remote IO systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 16 pole | |
| Rated current | 1 A | |
| Rated voltage | 30 V | |
| Length | 55 mm | |
| Width | 18.9 mm | |
| Height | 127.2 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |