1278794 | Phoenix Contact

Transfer module, 20 pole, 1 A, 30 V, 1278794, VFC-PT/FLK20

Order No.: 61P0267
EAN: 4063151476229
MPN:
1278794
VFC-PT/FLK20
Series: VARIOFACE
1278794 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3469 € *
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
55.35 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3469 €
2 pcs.
53.7880 €
5 pcs.
53.0383 €
10 pcs.
51.5984 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 1278794, Phoenix Contact

VARIOFACE Front Connect, 1:1 IDC/FLK termination board with Push-in front connections, number of positions: 20, overall width: 19 mm.

Features

  • Fast, clear, and error-free wiring, thanks to Push-in terminal blocks with front connection technology
  • Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm
  • Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
  • Optically and haptically compatible with modern remote IO systems
Technical specifications
Filter Property Value
Version transfer module
Pin number 20 pole
Rated current 1 A
Rated voltage 30 V
Length 55 mm
Width 18.9 mm
Height 127.2 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes