1017450 | Phoenix Contact
Pick off terminal block, 41 A, 1000 V, 1017450, AGK PT 8X6/M10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8873 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
10 pcs.
12.7806 €
50 pcs.
11.6382 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Pick-off terminal block, 1017450, Phoenix Contact
Pick-off terminal block, Nominal voltage: 1000 V, Nominal current: 41 A, Connection method: Push-in connection, 1 level, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Bolt connection, 1 level, Mounting type: on base element, Color: gray.
Features
- The fully insulated, optional use pick-off terminal block enables voltage pick-off
- Large-surface marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pick off terminal block | |
| Rated current | 41 A | |
| Rated voltage | 1000 V | |
| Length | 72.6 mm | |
| Width | 31 mm | |
| Height | 32.3 mm | |
| Connection | bolt connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |