1208487 | Phoenix Contact
Torque screwdriver, 0.2-2.5 Nm, hexagon, 4 mm, L 205 mm, 92.1 g, 1208487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.878 € *
Available in 5 Days: 25 pcs. - if ordered today
Torque screwdriver, 1208487, Phoenix Contact
Torque screwdriver, with preset torque of 0.2 Nm and 4 mm hexagonal drive for M8 connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.2-2.5 Nm | |
| Peak type | hexagon | |
| Size | 4 mm | |
| Length | 205 mm | |
| Weight | 92.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |