1208429 | Phoenix Contact
Torque screwdriver, 0.4 Nm, hexagon, 4 mm, L 205 mm, 90.9 g, 1208429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.878 € *
Available in 5 Days: 466 pcs. - if ordered today
Torque screwdriver, 1208429, Phoenix Contact
Torque screwdriver, with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.4 Nm | |
| Accuracy | ±10 % | |
| Peak type | hexagon | |
| Size | 4 mm | |
| Length | 205 mm | |
| Weight | 90.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |