1212629 | Phoenix Contact
Tool case, 47 pieces, Phoenix Contact, 1212629
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,129.2981 € *
Available in 5 Days: 23 pcs. - if ordered today
Toolbox, 1212629, Phoenix Contact
Tool case, lockable, with adjustable strap, equipped with: cable cutter, diagonal cutter, micro cutter, stripping and sheath removal tools, crimping tool set, combination, needle-nose, and water pump pliers, VDE bladed and Phillips screwdrivers, control cabinet key, voltage tester, ferrule box, blades, tape measure, continuity tester, marking tool, ring and open-end wrench set, adjustable wrench, T-handle Allen key, safety glasses, hammer, 47-piece ratchet socket wrench set, 6.35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 47 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |