2905249 | Phoenix Contact
Phoenix Contact thermocouple transducer, 2905249, MINI MCR-2-TC-UI-PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.8532 € *
Available in 5 Days: 142 pcs. - if ordered today
Thermocouple measuring transducer, 2905249, Phoenix Contact
Configurable temperature transducer with plug-in connection technology for connecting thermocouples. Configurable via DIP switch or software. Push-in connection technology, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermocouple transducer | |
| min. operating temperature | -250 °C | |
| max. operating temperature | 2500 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±5 % | |
| Response Time | 300 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |