2864370 | Phoenix Contact
Phoenix Contact temperature transducer, 2864370, MINI MCR-SL-PT100-UI-200-NC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.8972 € *
Available in 5 Days: 45 pcs. - if ordered today
Temperature measuring transducer, 2864370, Phoenix Contact
MCR temperature transducer, configurable, for Pt 100 temperature sensors, with screw-connection, not configured.
Features
- Power supply possible via the foot element (TBUS)
- Optimized temperature measuring range of -50°C to +200°C for increased accuracy
- For 2-, 3-, 4-conductor Pt 100 sensors in accordance with IEC 60751
- Error indication via diagnostic LED and analog signal
- Pt 100 signals to create standard signals
- 3-way isolation
- Highly-compact temperature transducer for electrical isolation, conversion, amplification, and filtering of
- Input and output signals can be configured via DIP switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C | |
| Accuracy | ±5 % | |
| Response Time | 200 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |