5030651 | Phoenix Contact
Light cap for connection terminal, 5030651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Light cap, 5030651, Phoenix Contact
Light cap, Length: 4 mm, diameter: 6 mm, Color: transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light cap | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |