5026869 | Phoenix Contact
Housing for terminal block, 5026869
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available in 5 Days: 1,859 pcs. - if ordered today
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6295 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing URTK/S HOUSING
Housing
The technical features of 5026869 from Phoenix Contact at a glance
- Flammability class of the insulating material (based on UL 94) : Not relevant
- Product type designation : URTK/S HOUSING
- Corrosion resistance : Not relevant
- Thread size cable inlet : Not relevant
- Number of cable entries : 0
- Arrangement of the cable feed : Not available
- Article Description: URTK/S HOUSING
- Mounting method of the cable gland : Not relevant
- Impact resistance : Not relevant
Further links to Phoenix Contact 5026869
You can find more information about Phoenix Contact under the following links 5026869
" Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |