402006 | Phoenix Contact

Busbar, 10 x 3 mm, length 2000 mm for connection terminal, 402006

Order No.: 60P8989
EAN: 4017918253813
MPN:
402006
NLS-CU 3/10 SN 2000MM
402006 Phoenix Contact Terminals Accessories
Image may differ

Neutral busbar, 402006, Phoenix Contact

Neutral busbar, DIN VDE 0611-4: 1991-02, Material: copper, Tin-plated, Color: silver

Technical specifications
Filter Property Value
Product type busbar
Version 10 x 3 mm, length 2000 mm
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 74071000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes