3281243 | Phoenix Contact
Insertion bridge for terminal block, 3281243
Order No.: 60P0761
EAN: 4055626622569
MPN:
3281243
EB 10-8/BT
Insertion bridge, 3281243, Phoenix Contact
Insertion bridge, Color: gray, Number of positions: 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |