3281225 | Phoenix Contact
Insertion bridge for terminal block, 3281225
Order No.: 60P0676
EAN: 4055626407029
MPN:
3281225
EB 2-26/BT
Insertion bridge, 3281225, Phoenix Contact
Insertion bridge, Color: gray, Number of positions: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |