3270401 | Phoenix Contact
Flange cover for connection terminal, 3270401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 913 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1900 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange cover, 3270401, Phoenix Contact
Flange cover for direct mounting below, Length: 29.1 mm, Width: 22 mm, Height: 12.8 mm, Color: gray
Features
- Enables wall mounting of PTMC
- Easy marking options
- Accessories for snapping on to PTMC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange cover | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |