3270235 | Phoenix Contact
End cover for terminal block, 3270235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 5 Days: 130 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3270235, Phoenix Contact
End cover, Length: 63.6 mm, Width: 2.2 mm, Height: 48.9 mm, Color: white
Features
- Marked A-D, can be read vertically
- Space-saving partition and end cover with isolating function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |