3270166 | Phoenix Contact
Distance plate for connection terminal, 3270166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available: 4 pcs.
Available in 5 Days: 980 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer plate, 3270166, Phoenix Contact
Spacer plate, Length: 100 mm, Width: 8.3 mm, Height: 86 mm, Color: gray
Features
- UC-TMF UCT-TMF that you can mark yourself can be used
- Particularly suitable for accommodating marking material
- Same shape as the PTRV marshalling panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |