3270163 | Phoenix Contact
Distance plate for connection terminal, 3270163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9040 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer plate, 3270163, Phoenix Contact
Spacer plate, Length: 63.6 mm, Width: 8.3 mm, Height: 54 mm, Color: gray
Features
- UC-TMF UCT-TMF that you can mark yourself can be used
- Particularly suitable for accommodating marking material
- Same shape as the PTRV marshalling panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |