3260162 | Phoenix Contact
Insertion bridge for terminal block, 3260162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Available in 5 Days: 80 pcs. - if ordered today
Insertion bridge, 3260162, Phoenix Contact
Short-circuit jumper for grounding and short-circuiting, short-circuit currents of 800 A/15 s, 1300 A/5 s, 2700 A/10 ms, Length: 74.5 mm, Width: 140.5 mm, Number of positions: 3, Color: green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |