3248152 | Phoenix Contact
Mini feed through terminal block for connection terminal, 3248152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro feed-through terminal block, 3248152, Phoenix Contact
Micro feed-through terminal block, Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: push-in connection, Cross section: 0.14-1.5 mm², Mounting type: NS 15, Color: blue
Features
- Flexible use, thanks to DIN rail and direct mounting
- Clear arrangement thanks to marking of all terminal points
- Convenient test options, thanks to test openings at every terminal point
- Space-saving potential distribution, thanks to compact micro potential distributors
- Space-saving, thanks to the compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini feed through terminal block | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |