3248121 | Phoenix Contact
End cover for terminal block, 3248121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2761 €
50 pcs.
0.2428 €
100 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3248121, Phoenix Contact
End cover, Length: 33.6 mm, Width: 2.2 mm, Height: 22.3 mm, Color: blue
Features
- Enables the open terminal side to be covered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |