3247996 | Phoenix Contact
Cover for terminal block, 3247996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 5 Days: 512 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6533 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Covering hood, 3247996, Phoenix Contact
Covering hood, Length: 164 mm, Width: 54.8 mm, Height: 33 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |