3247969 | Phoenix Contact
Cover for terminal block, 3247969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available in 5 Days: 380 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4633 €
50 pcs.
2.2372 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Covering hood, 3247969, Phoenix Contact
Covering hood, Length: 85.6 mm, Width: 28.8 mm, Height: 46.7 mm, Color: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |