3246862 | Phoenix Contact
End cover for terminal block, 3246862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8687 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3246862, Phoenix Contact
End cover, Length: 45.5 mm, Width: 2.2 mm, Height: 36.5 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |