3246586 | Phoenix Contact
Test connector socket, 1 pole for terminal block, 3246586
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7973 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug strip, 3246586, Phoenix Contact
Test plug strip, for 4 mm test plugs, for screwing into the bridge shaft, number of positions: 1, color: silver-colored.
Features
- All test sockets are screwed into the bridge shaft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test connector socket | |
| Version | 1 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |