3214022 | Phoenix Contact
Support frame for busbar, 3214022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 5 Days: 3,154 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Support bracket, 3214022, Phoenix Contact
Support bracket, Length: 77.7 mm, Width: 2.2 mm, Height: 43.4 mm, Color: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support frame | |
| Suitable for | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |