3214006 | Phoenix Contact
Support frame for busbar, 3214006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 5 Days: 5,747 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Support bracket, 3214006, Phoenix Contact
Support bracket, bracket for busbars, set every 20 cm, Pitch: 200 mm, Length: 69.25 mm, Width: 2 mm, Height: 44.8 mm, Number of positions: 1, Color: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support frame | |
| Suitable for | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |