3213167 | Phoenix Contact
Jumper, 3 pole for terminal block, 3213167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Available in 5 Days: 2,299 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3213167, Phoenix Contact
Plug-in bridge, pitch: 3.5 mm, number of positions: 3, nominal current: 17.5 A, color: gray.
Features
- The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 3 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |